+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD3NK90ZT4

Transistor: N-MOSFET; unipolar; 900V; 3A; 12W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD3NK90ZT4
TME Symbol:
STD3NK90ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
900V
Drain current
3A
Power dissipation
12W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
4.8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.446 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD3NK90ZT4
5462 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.62 EUR
Net price for quantities from 100 pcs - 1.08 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 500 pcs - 0.89 EURGross price for quantities from 500 pcs - 0.89 EUR
Net price for quantities from 1000 pcs - 0.83 EURGross price for quantities from 1000 pcs - 0.83 EUR
Net price for quantities from 2500 pcs - 0.75 EURGross price for quantities from 2500 pcs - 0.75 EUR
Net price for quantities from 5000 pcs - 0.73 EURGross price for quantities from 5000 pcs - 0.73 EUR
Net price for quantities from 7500 pcs - 0.71 EURGross price for quantities from 7500 pcs - 0.71 EUR
Net price for quantities from 12500 pcs - 0.68 EURGross price for quantities from 12500 pcs - 0.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs