+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD47N10F7AG

Transistor: N-MOSFET; unipolar; 100V; 45A; 60W; DPAK,TO252

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STD47N10F7AG
TME Symbol:
STD47N10F7AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
45A
Power dissipation
60W
Case
DPAK, TO252
On-state resistance
18mΩ
Mounting
SMD
Gate charge
25nC
Kind of channel
enhancement
Application
automotive industry
Gross weight0.33 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD47N10F7AG
0 in TME stock
Net price for quantities from 2500 pcs - 0.64 EURGross price for quantities from 2500 pcs - 0.64 EUR
No. of pieces (Multiplicity: 2 500)