+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD4NK60Z-1

Transistor: N-MOSFET; unipolar; 600V; 2.5A; Idm: 16A; 70W; IPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STD4NK60Z-1
TME Symbol:
STD4NK60Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
2.5A
Pulsed drain current
16A
Power dissipation
70W
Case
IPAK
On-state resistance
Mounting
THT
Gate charge
26nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.403 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD4NK60Z-1
240 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 75 pcs - 0.44 USDGross price for quantities from 75 pcs - 0.44 USD
Net price for quantities from 150 pcs - 0.39 USDGross price for quantities from 150 pcs - 0.39 USD
Net price for quantities from 525 pcs - 0.32 USDGross price for quantities from 525 pcs - 0.32 USD
Net price for quantities from 1050 pcs - 0.31 USDGross price for quantities from 1050 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs