+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD56L-WS-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP54; STD; ABS


Manufacturer: QLIGHT

Manufacturer part number:
STD56L-WS-3-24-RAG
TME Symbol:
STD56LWS324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light, siren
Light source
LED
Sound level
105dB
IP rating
IP54
Body dimensions
Ø119x386mm
Manufacturer series
STD
Body colour
white
Body material
ABS
Lens dimensions
Ø56mm
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight1.05 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STD56L-WS-3-24-RAG
0 in TME stock
Net price for quantities from 1 pcs - 115.57 EURGross price for quantities from 1 pcs - 115.57 EUR
Net price for quantities from 5 pcs - 108.77 EURGross price for quantities from 5 pcs - 108.77 EUR
Net price for quantities from 10 pcs - 98.56 EURGross price for quantities from 10 pcs - 98.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.