+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5NK40Z-1

Transistor: N-MOSFET; unipolar; 400V; 1.9A; 45W; I2PAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD5NK40Z-1
TME Symbol:
STD5NK40Z-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
400V
Drain current
1.9A
Power dissipation
45W
Case
I2PAK
Gate-source voltage
±30V
On-state resistance
1.8Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.381 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STD5NK40Z-1
103 in TME stock
Net price for quantities from 1 pcs - 1.51 GBPGross price for quantities from 1 pcs - 1.51 GBP
Net price for quantities from 10 pcs - 0.74 GBPGross price for quantities from 10 pcs - 0.74 GBP
Net price for quantities from 75 pcs - 0.59 GBPGross price for quantities from 75 pcs - 0.59 GBP
Net price for quantities from 150 pcs - 0.54 GBPGross price for quantities from 150 pcs - 0.54 GBP
Net price for quantities from 525 pcs - 0.45 GBPGross price for quantities from 525 pcs - 0.45 GBP
Net price for quantities from 750 pcs - 0.42 GBPGross price for quantities from 750 pcs - 0.42 GBP
Net price for quantities from 1050 pcs - 0.40 GBPGross price for quantities from 1050 pcs - 0.40 GBP
Net price for quantities from 2025 pcs - 0.35 GBPGross price for quantities from 2025 pcs - 0.35 GBP
Net price for quantities from 3000 pcs - 0.32 GBPGross price for quantities from 3000 pcs - 0.32 GBP
Net price for quantities from 5025 pcs - 0.29 GBPGross price for quantities from 5025 pcs - 0.29 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs