+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD5NK40ZT4

Transistor: N-MOSFET; unipolar; 400V; 1.9A; 45W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD5NK40ZT4
TME Symbol:
STD5NK40ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
400V
Drain current
1.9A
Power dissipation
45W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
1.8Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.385 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD5NK40ZT4
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order
Packaging method by the manufacturerReel = 2 500 pcs