+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD7NK40ZT4

Transistor: N-MOSFET; unipolar; 400V; 3.4A; 70W; DPAK; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STD7NK40ZT4
TME Symbol:
STD7NK40ZT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
400V
Drain current
3.4A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.4 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD7NK40ZT4
792 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 25 pcs - 1.14 EURGross price for quantities from 25 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 500 pcs - 0.68 EURGross price for quantities from 500 pcs - 0.68 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.62 EUR
Net price for quantities from 2500 pcs - 0.57 EURGross price for quantities from 2500 pcs - 0.57 EUR
Net price for quantities from 5000 pcs - 0.54 EURGross price for quantities from 5000 pcs - 0.54 EUR
Net price for quantities from 7500 pcs - 0.52 EURGross price for quantities from 7500 pcs - 0.52 EUR
Net price for quantities from 10000 pcs - 0.51 EURGross price for quantities from 10000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.