+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD86N3LH5

Transistor: N-MOSFET; unipolar; 30V; 55A; Idm: 320A; 70W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STD86N3LH5
TME Symbol:
STD86N3LH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
55A
Pulsed drain current
320A
Power dissipation
70W
Case
DPAK
Gate-source voltage
±20V
On-state resistance
5mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STD86N3LH5
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order