+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STDRIVEG600TR

IC: driver; MOSFET half-bridge; gate driver; SO16; -6÷5.5A; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
STDRIVEG600TR
TME Symbol:
STDRIVEG600TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver
Case
SO16
Output current
-6...5.5A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 4.75...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STDRIVEG600TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order