+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF10LN80K5

Transistor: N-MOSFET; unipolar; 800V; 8A; Idm: 32A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF10LN80K5
TME Symbol:
STF10LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
8A
Pulsed drain current
32A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.63Ω
Mounting
THT
Gate charge
15nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF10LN80K5
0 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.68 EURGross price for quantities from 25 pcs - 1.68 EUR
Net price for quantities from 50 pcs - 1.59 EURGross price for quantities from 50 pcs - 1.59 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.