+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF13NM60ND

Transistor: N-MOSFET; unipolar; 600V; 11A; Idm: 44A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF13NM60ND
TME Symbol:
STF13NM60ND

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Pulsed drain current
44A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.36Ω
Mounting
THT
Gate charge
27nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.703 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF13NM60ND
92 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 750 pcs - 2.11 USDGross price for quantities from 750 pcs - 2.11 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD
Net price for quantities from 1250 pcs - 2.04 USDGross price for quantities from 1250 pcs - 2.04 USD
Net price for quantities from 1500 pcs - 2.01 USDGross price for quantities from 1500 pcs - 2.01 USD
Net price for quantities from 2000 pcs - 1.98 USDGross price for quantities from 2000 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs