+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF16N65M2

Transistor: N-MOSFET; unipolar; 650V; 11A; Idm: 44A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF16N65M2
TME Symbol:
STF16N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
11A
Pulsed drain current
44A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.36Ω
Mounting
THT
Gate charge
19.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.692 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF16N65M2
22 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 1.58 EURGross price for quantities from 10 pcs - 1.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs