+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF19NF20

Transistor: N-MOSFET; MESH OVERLAY™; unipolar; 200V; 9.45A; 25W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF19NF20
TME Symbol:
STF19NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MESH OVERLAY™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
9.45A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.695 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF19NF20
1 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs