+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF22N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 9.5A; Idm: 42A


Manufacturer: STMicroelectronics

Manufacturer part number:
STF22N60M6
TME Symbol:
STF22N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
9.5A
Pulsed drain current
42A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.23Ω
Mounting
THT
Gate charge
20nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.697 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF22N60M6
61 in TME stock
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 3 pcs - 2.24 EURGross price for quantities from 3 pcs - 2.24 EUR
Net price for quantities from 10 pcs - 2.11 EURGross price for quantities from 10 pcs - 2.11 EUR
Net price for quantities from 50 pcs - 1.91 EURGross price for quantities from 50 pcs - 1.91 EUR
Net price for quantities from 100 pcs - 1.81 EURGross price for quantities from 100 pcs - 1.81 EUR
Net price for quantities from 250 pcs - 1.77 EURGross price for quantities from 250 pcs - 1.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs