+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF24N60DM2

Transistor: N-MOSFET; FDmesh™ II Plus; unipolar; 600V; 11A; 30W


Manufacturer: STMicroelectronics

Manufacturer part number:
STF24N60DM2
TME Symbol:
STF24N60DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™ II Plus
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.693 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF24N60DM2
7 in TME stock
Net price for quantities from 1 pcs - 2.93 EURGross price for quantities from 1 pcs - 2.93 EUR
Net price for quantities from 10 pcs - 1.84 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 500 pcs - 1.14 EURGross price for quantities from 500 pcs - 1.14 EUR
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs