+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF28N65M2

Transistor: N-MOSFET; unipolar; 650V; 20A; Idm: 80A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF28N65M2
TME Symbol:
STF28N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Pulsed drain current
80A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.18Ω
Mounting
THT
Gate charge
35nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.683 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF28N65M2
57 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.14 USDGross price for quantities from 25 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs