+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF33N65M2

Transistor: N-MOSFET; unipolar; 650V; 24A; Idm: 96A; 34W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF33N65M2
TME Symbol:
STF33N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
24A
Pulsed drain current
96A
Power dissipation
34W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.14Ω
Mounting
THT
Gate charge
41.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.723 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF33N65M2
20 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.22 USDGross price for quantities from 500 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs