+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF34NM60ND

Transistor: N-MOSFET; FDmesh™ II; unipolar; 600V; 18A; Idm: 116A


Manufacturer: STMicroelectronics

Manufacturer part number:
STF34NM60ND
TME Symbol:
STF34NM60ND

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
FDmesh™ II
Polarisation
unipolar
Drain-source voltage
600V
Drain current
18A
Pulsed drain current
116A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
0.11Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.705 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF34NM60ND
50 in TME stock
Net price for quantities from 1 pcs - 3.77 EURGross price for quantities from 1 pcs - 3.77 EUR
Net price for quantities from 3 pcs - 3.56 EURGross price for quantities from 3 pcs - 3.56 EUR
Net price for quantities from 10 pcs - 3.23 EURGross price for quantities from 10 pcs - 3.23 EUR
Net price for quantities from 25 pcs - 2.73 EURGross price for quantities from 25 pcs - 2.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs