+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF36N60M6

Transistor: N-MOSFET; MDmesh™ M6; unipolar; 600V; 19A; Idm: 102A


Manufacturer: STMicroelectronics

Manufacturer part number:
STF36N60M6
TME Symbol:
STF36N60M6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M6
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Pulsed drain current
102A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
99mΩ
Mounting
THT
Gate charge
44.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.71 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF36N60M6
0 in TME stock
Net price for quantities from 1 pcs - 6.16 EURGross price for quantities from 1 pcs - 6.16 EUR
Net price for quantities from 2 pcs - 5.73 EURGross price for quantities from 2 pcs - 5.73 EUR
Net price for quantities from 5 pcs - 5.00 EURGross price for quantities from 5 pcs - 5.00 EUR
Net price for quantities from 10 pcs - 4.45 EURGross price for quantities from 10 pcs - 4.45 EUR
Net price for quantities from 50 pcs - 4.11 EURGross price for quantities from 50 pcs - 4.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs