+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF3LN80K5

Transistor: N-MOSFET; unipolar; 800V; 2A; Idm: 8A; 20W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF3LN80K5
TME Symbol:
STF3LN80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2A
Pulsed drain current
8A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
3.25Ω
Mounting
THT
Gate charge
2.63nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.69 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF3LN80K5
119 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 1.83 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.17 EUR
Net price for quantities from 25 pcs - 0.99 EURGross price for quantities from 25 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 500 pcs - 0.73 EURGross price for quantities from 500 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs