+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF40N60M2

Transistor: N-MOSFET; unipolar; 650V; 34A; Idm: 136A; 40W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF40N60M2
TME Symbol:
STF40N60M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
34A
Pulsed drain current
136A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
88mΩ
Mounting
THT
Gate charge
57nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.718 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF40N60M2
96 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 50 pcs - 3.44 USDGross price for quantities from 50 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs