+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF45N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 22A; 40W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF45N65M5
TME Symbol:
STF45N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
22A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
78mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.712 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF45N65M5
45 in TME stock
Net price for quantities from 1 pcs - 5.89 GBPGross price for quantities from 1 pcs - 5.89 GBP
Net price for quantities from 5 pcs - 4.74 GBPGross price for quantities from 5 pcs - 4.74 GBP
Net price for quantities from 10 pcs - 4.42 GBPGross price for quantities from 10 pcs - 4.42 GBP
Net price for quantities from 50 pcs - 4.17 GBPGross price for quantities from 50 pcs - 4.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs