+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF57N65M5

Transistor: N-MOSFET; unipolar; 650V; 42A; Idm: 168A; 40W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF57N65M5
TME Symbol:
STF57N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
42A
Pulsed drain current
168A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
63mΩ
Mounting
THT
Gate charge
98nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF57N65M5
0 in TME stock
Net price for quantities from 1 pcs - 8.44 EURGross price for quantities from 1 pcs - 8.44 EUR
Net price for quantities from 5 pcs - 7.34 EURGross price for quantities from 5 pcs - 7.34 EUR
Net price for quantities from 10 pcs - 6.53 EURGross price for quantities from 10 pcs - 6.53 EUR
Net price for quantities from 25 pcs - 6.25 EURGross price for quantities from 25 pcs - 6.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.