+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF6N65K3

Transistor: N-MOSFET; unipolar; 650V; 5.4A; Idm: 21.6A; 30W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF6N65K3
TME Symbol:
STF6N65K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
5.4A
Pulsed drain current
21.6A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.3Ω
Mounting
THT
Gate charge
33nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.697 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF6N65K3
135 in TME stock
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 2.76 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 2000 pcs - 0.82 EURGross price for quantities from 2000 pcs - 0.82 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs