+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF6N65M2

Transistor: N-MOSFET; unipolar; 650V; 4A; Idm: 16A; 20W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STF6N65M2
TME Symbol:
STF6N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
4A
Pulsed drain current
16A
Power dissipation
20W
Case
TO220FP
Gate-source voltage
±25V
On-state resistance
1.35Ω
Mounting
THT
Gate charge
9.8nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF6N65M2
0 in TME stock
Net price for quantities from 1 pcs - 1.16 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 0.93 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 0.84 EUR
Net price for quantities from 1000 pcs - 0.72 EURGross price for quantities from 1000 pcs - 0.72 EUR
Net price for quantities from 2000 pcs - 0.70 EURGross price for quantities from 2000 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)