+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF6N90K5

Transistor: N-MOSFET; unipolar; 900V; 6A; Idm: 24A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF6N90K5
TME Symbol:
STF6N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
6A
Pulsed drain current
24A
Power dissipation
25W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.1Ω
Mounting
THT
Gate charge
11nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.702 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF6N90K5
0 in TME stock
Net price for quantities from 1 pcs - 2.42 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 1.14 EURGross price for quantities from 50 pcs - 1.14 EUR
Net price for quantities from 100 pcs - 1.09 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 500 pcs - 1.03 EURGross price for quantities from 500 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs