+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF7N95K3

Transistor: N-MOSFET; unipolar; 950V; 7.2A; Idm: 28.8A; 35W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF7N95K3
TME Symbol:
STF7N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
950V
Drain current
7.2A
Pulsed drain current
28.8A
Power dissipation
35W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.35Ω
Mounting
THT
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF7N95K3
0 in TME stock
Net price for quantities from 1 pcs - 3.64 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 50 pcs - 1.93 EURGross price for quantities from 50 pcs - 1.93 EUR
Net price for quantities from 100 pcs - 1.83 EURGross price for quantities from 100 pcs - 1.83 EUR
Net price for quantities from 250 pcs - 1.69 EURGross price for quantities from 250 pcs - 1.69 EUR
Net price for quantities from 500 pcs - 1.60 EURGross price for quantities from 500 pcs - 1.60 EUR
Net price for quantities from 1000 pcs - 1.51 EURGross price for quantities from 1000 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.