+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STF8N90K5

Transistor: N-MOSFET; unipolar; 900V; 8A; Idm: 32A; 30W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STF8N90K5
TME Symbol:
STF8N90K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
900V
Drain current
8A
Pulsed drain current
32A
Power dissipation
30W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
0.68Ω
Mounting
THT
Gate charge
11nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STF8N90K5
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 3.29 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 20 pcs - 3.01 USDGross price for quantities from 20 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.48 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.