+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGAP2SCM

IC: driver; gate driver; SO8; -4÷4A; 1.7kV; Ch: 1; Usup: 3.1÷5.5V

Manufacturer: STMicroelectronics

Manufacturer part number:
STGAP2SCM
TME Symbol:
STGAP2SCM

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
gate driver
Case
SO8
Output current
-4...4A
Output voltage
1.7kV
Number of channels
1
Integrated circuit features
galvanically isolated
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Supply voltage
  • 3.1...5.5V
Gross weight10 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
STGAP2SCM
0 in TME stock
Net price for quantities from 1 pcs - 2.72 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 2.20 EURGross price for quantities from 5 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 1.88 EURGross price for quantities from 10 pcs - 1.88 EUR
Net price for quantities from 25 pcs - 1.55 EURGross price for quantities from 25 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.40 EURGross price for quantities from 100 pcs - 1.40 EUR
No. of pieces (Multiplicity: 1)