+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB10M65DF2

Transistor: IGBT; 650V; 10A; 115W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB10M65DF2
TME Symbol:
STGB10M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
10A
Power dissipation
115W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
SMD
Gate charge
28nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB10M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 5 pcs - 1.76 EURGross price for quantities from 5 pcs - 1.76 EUR
Net price for quantities from 10 pcs - 1.63 EURGross price for quantities from 10 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.44 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 100 pcs - 1.13 EURGross price for quantities from 100 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.