+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB20H65FB2

Transistor: IGBT; 650V; 25A; 147W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB20H65FB2
TME Symbol:
STGB20H65FB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
25A
Power dissipation
147W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
SMD
Gate charge
56nC
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB20H65FB2
0 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 1.21 EURGross price for quantities from 25 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 1.15 EURGross price for quantities from 100 pcs - 1.15 EUR
Net price for quantities from 500 pcs - 1.03 EURGross price for quantities from 500 pcs - 1.03 EUR
Net price for quantities from 1000 pcs - 0.97 EURGross price for quantities from 1000 pcs - 0.97 EUR
Net price for quantities from 2000 pcs - 0.90 EURGross price for quantities from 2000 pcs - 0.90 EUR
Net price for quantities from 6000 pcs - 0.87 EURGross price for quantities from 6000 pcs - 0.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.