+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB30M65DF2

Transistor: IGBT; 650V; 30A; 258W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB30M65DF2
TME Symbol:
STGB30M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
258W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
SMD
Gate charge
80nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.619 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB30M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 1.91 EURGross price for quantities from 10 pcs - 1.91 EUR
Net price for quantities from 25 pcs - 1.65 EURGross price for quantities from 25 pcs - 1.65 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.