+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB30V60DF

Transistor: IGBT; 600V; 30A; 258W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB30V60DF
TME Symbol:
STGB30V60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
30A
Power dissipation
258W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
120A
Mounting
SMD
Gate charge
163nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB30V60DF
0 in TME stock
Net price for quantities from 1000 pcs - 1.51 USDGross price for quantities from 1000 pcs - 1.51 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.