+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB4M65DF2

Transistor: IGBT; 650V; 4A; 86W; D2PAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGB4M65DF2
TME Symbol:
STGB4M65DF2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
4A
Power dissipation
86W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
16A
Mounting
SMD
Gate charge
15.2nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB4M65DF2
0 in TME stock
Net price for quantities from 1 pcs - 0.81 EURGross price for quantities from 1 pcs - 0.81 EUR
Net price for quantities from 5 pcs - 0.72 EURGross price for quantities from 5 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.54 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.50 EUR
Net price for quantities from 6000 pcs - 0.48 EURGross price for quantities from 6000 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)