+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB50H65FB2

Transistor: IGBT; 650V; 53A; 272W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB50H65FB2
TME Symbol:
STGB50H65FB2

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
53A
Power dissipation
272W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
150A
Mounting
SMD
Gate charge
151nC
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB50H65FB2
0 in TME stock
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.