+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGB5H60DF

Transistor: IGBT; 600V; 5A; 88W; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGB5H60DF
TME Symbol:
STGB5H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
5A
Power dissipation
88W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
SMD
Gate charge
38nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.5 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGB5H60DF
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
Net price for quantities from 6000 pcs - 0.67 USDGross price for quantities from 6000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.