+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD4H60DF

Transistor: IGBT; 600V; 4A; 75W; DPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STGD4H60DF
TME Symbol:
STGD4H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
4A
Power dissipation
75W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
16A
Mounting
SMD
Gate charge
35nC
Kind of package
reel, tape
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD4H60DF
0 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.