+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD7NB60ST4

Transistor: IGBT; 600V; 7A; 55W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD7NB60ST4
TME Symbol:
STGD7NB60ST4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
55W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
SMD
Gate charge
33nC
Kind of package
reel, tape
Gross weight0.433 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD7NB60ST4
2078 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs