+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGD7NC60HT4

Transistor: IGBT; 600V; 14A; 70W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
STGD7NC60HT4
TME Symbol:
STGD7NC60HT4

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
14A
Power dissipation
70W
Case
DPAK
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
SMD
Gate charge
35nC
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors STMicroelectronics,
*
STGD7NC60HT4
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.