+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF10H60DF

Transistor: IGBT; 600V; 10A; 30W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF10H60DF
TME Symbol:
STGF10H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
30W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
57nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.71 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF10H60DF
132 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
Net price for quantities from 3 pcs - 1.45 EURGross price for quantities from 3 pcs - 1.45 EUR
Net price for quantities from 50 pcs - 1.14 EURGross price for quantities from 50 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs