+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF10NB60SD

Transistor: IGBT; 600V; 23A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF10NB60SD
TME Symbol:
STGF10NB60SD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
23A
Power dissipation
25W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
33nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.71 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF10NB60SD
22 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.25 EURGross price for quantities from 10 pcs - 1.25 EUR
Net price for quantities from 50 pcs - 1.19 EURGross price for quantities from 50 pcs - 1.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs