+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF10NC60KD

Transistor: IGBT; 600V; 6A; 25W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF10NC60KD
TME Symbol:
STGF10NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
6A
Power dissipation
25W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
THT
Gate charge
19nC
Kind of package
tube
Gross weight1.7 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF10NC60KD
547 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 3 pcs - 1.41 USDGross price for quantities from 3 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs