+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF14NC60KD

Transistor: IGBT; 600V; 7A; 28W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF14NC60KD
TME Symbol:
STGF14NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
28W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
50A
Mounting
THT
Gate charge
34.4nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.708 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF14NC60KD
103 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs