+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF19NC60HD

Transistor: IGBT; 600V; 10A; 32W; TO220FP


Manufacturer: STMicroelectronics

Manufacturer part number:
STGF19NC60HD
TME Symbol:
STGF19NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
32W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
60A
Mounting
THT
Gate charge
53nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.715 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF19NC60HD
25 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs