+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF20H60DF

Transistor: IGBT; 600V; 20A; 37W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF20H60DF
TME Symbol:
STGF20H60DF

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
20A
Power dissipation
37W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
115nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.72 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF20H60DF
43 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 5 pcs - 1.52 EURGross price for quantities from 5 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs