+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF6NC60HD

Transistor: IGBT; 600V; 3A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF6NC60HD
TME Symbol:
STGF6NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
3A
Power dissipation
25W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
21A
Mounting
THT
Gate charge
13.6nC
Kind of package
tube
Gross weight1.7 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF6NC60HD
308 in TME stock
Net price for quantities from 1 pcs - 1.25 GBPGross price for quantities from 1 pcs - 1.25 GBP
Net price for quantities from 5 pcs - 0.96 GBPGross price for quantities from 5 pcs - 0.96 GBP
Net price for quantities from 10 pcs - 0.84 GBPGross price for quantities from 10 pcs - 0.84 GBP
Net price for quantities from 25 pcs - 0.71 GBPGross price for quantities from 25 pcs - 0.71 GBP
Net price for quantities from 50 pcs - 0.62 GBPGross price for quantities from 50 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.58 GBPGross price for quantities from 100 pcs - 0.58 GBP
Net price for quantities from 500 pcs - 0.54 GBPGross price for quantities from 500 pcs - 0.54 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs