+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGF7NB60SL

Transistor: IGBT; 600V; 7A; 25W; TO220FP

Manufacturer: STMicroelectronics

Manufacturer part number:
STGF7NB60SL
TME Symbol:
STGF7NB60SL

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
7A
Power dissipation
25W
Case
TO220FP
Gate-emitter voltage
±20V
Pulsed collector current
20A
Mounting
THT
Gate charge
22nC
Kind of package
tube
Gross weight1.697 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGF7NB60SL
50 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs