+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP10NB60S

Transistor: IGBT; 600V; 16A; 80W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP10NB60S
TME Symbol:
STGP10NB60S

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
16A
Power dissipation
80W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
33nC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP10NB60S
0 in TME stock
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 50 pcs - 1.27 EURGross price for quantities from 50 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.24 EURGross price for quantities from 100 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.