+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP10NC60HD

Transistor: IGBT; 600V; 10A; 65W; TO220AB

Manufacturer: STMicroelectronics

Manufacturer part number:
STGP10NC60HD
TME Symbol:
STGP10NC60HD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
65W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
THT
Gate charge
19.2nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.985 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP10NC60HD
254 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 3 pcs - 1.65 EURGross price for quantities from 3 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.09 EURGross price for quantities from 50 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs