+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STGP10NC60KD

Transistor: IGBT; 600V; 10A; 65W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
STGP10NC60KD
TME Symbol:
STGP10NC60KD

Specification

Manufacturer
STMicroelectronics
Type of transistor
IGBT
Collector-emitter voltage
600V
Collector current
10A
Power dissipation
65W
Case
TO220AB
Gate-emitter voltage
±20V
Pulsed collector current
30A
Mounting
THT
Gate charge
19nC
Kind of package
tube
Features of semiconductor devices
integrated anti-parallel diode
Gross weight1.983 g
Certificates
See other products in this category: THT IGBT transistors STMicroelectronics,
*
STGP10NC60KD
187 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 5 pcs - 1.30 EURGross price for quantities from 5 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.14 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 50 pcs - 0.84 EURGross price for quantities from 50 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.79 EUR
Net price for quantities from 500 pcs - 0.75 EURGross price for quantities from 500 pcs - 0.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs